387-084-541-204

Heilind Number:EDA387-084-541-204
Manufacturer:EDAC
Manufacturer Number:387-084-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-541-204

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek Black exterior, it offers durability and reliability in a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures superior conductivity and heat resistance. With two rows and 84 positions, it provides ample space for efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to meet your connectivity needs with ease.