387-084-541-212

Heilind Number:EDA387-084-541-212
Manufacturer:EDAC
Manufacturer Number:387-084-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-541-212

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Card Edge Connector. Designed for reliable performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 84 positions on your board. The straight mount orientation and spacing of .2 inches between rows provide efficient installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Trust in this connector to facilitate smooth and secure data transmission within your electronic systems.