387-084-541-258

Heilind Number:EDA387-084-541-258
Manufacturer:EDAC
Manufacturer Number:387-084-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of copper alloy contacts, it ensures efficient power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board, accommodating a total of 84 positions for versatile connectivity options. Whether used in industrial machinery or consumer electronics, its straight mount orientation provides easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic design needs. Explore our range of connectors for more options to suit your project requirements.