387-084-541-808

Heilind Number:EDA387-084-541-808
Manufacturer:EDAC
Manufacturer Number:387-084-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-541-808

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure and efficient power transmission. Each of its 84 positions features sturdy Copper Alloy contacts, capable of handling up to 3 A of current. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.