387-084-541-858

Heilind Number:EDA387-084-541-858
Manufacturer:EDAC
Manufacturer Number:387-084-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-541-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in your electronics assembly. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures long-lasting performance even in demanding environments. With a double-row design and 84 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs. Upgrade your devices with this high-quality Card Edge Connector and experience efficient and secure PCB connections.