387-084-542-203

Heilind Number:EDA387-084-542-203
Manufacturer:EDAC
Manufacturer Number:387-084-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-542-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise placement, while the 84 positions offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Ideal for board-to-board connections, this straight-mount connector is a vital component for your electronic assembly needs. Upgrade your devices with this high-quality connector for efficient and seamless functionality.