387-084-542-268

Heilind Number:EDA387-084-542-268
Manufacturer:EDAC
Manufacturer Number:387-084-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-542-268

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a high amperage capacity of 3 A, this connector boasts two rows of contact points made from resilient Copper Alloy, offering a secure and efficient link. The .156-inch pitch and .2-inch row spacing, along with 84 positions, facilitate precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Its straight mount orientation and ease of installation make it a versatile choice for your connectivity needs. Trust in our connector for robust and dependable board-to-board connections, meeting the highest quality standards.