387-084-542-802

Heilind Number:EDA387-084-542-802
Manufacturer:EDAC
Manufacturer Number:387-084-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-542-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black color. With a dual-row configuration and a total of 84 positions, it offers ample room for your PCB connections. The contact material, made of Copper Alloy, ensures reliable and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand diverse environmental conditions. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your system with this essential component, perfect for a wide range of applications in the electronics industry.