387-084-542-803

Heilind Number:EDA387-084-542-803
Manufacturer:EDAC
Manufacturer Number:387-084-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-542-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. With two rows of copper alloy contacts, this connector offers seamless connectivity with a pitch of .156 inches and a row spacing of .2 inches. Featuring 84 positions, it allows for versatile and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.