387-084-542-807

Heilind Number:EDA387-084-542-807
Manufacturer:EDAC
Manufacturer Number:387-084-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-542-807

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector. Designed for seamless integration, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts in a .156-inch pitch, it offers reliable performance for up to 84 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of PCB connectivity. Trust in its quality to streamline your board-to-board connections efficiently.