387-084-542-812

Heilind Number:EDA387-084-542-812
Manufacturer:EDAC
Manufacturer Number:387-084-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-542-812

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. Its black color adds a sleek touch to your setup, while the copper alloy contact material guarantees efficient signal transmission. Featuring two rows and a total of 84 positions, this connector offers ample connectivity options for your circuit board. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, making it suitable for various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for both indoor and outdoor use. Upgrade your PCB design with this high-quality Card Edge Connector and experience seamless connectivity like never before.