387-084-544-258

Heilind Number:EDA387-084-544-258
Manufacturer:EDAC
Manufacturer Number:387-084-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-544-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-544-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage for reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and stability in any application. With two rows and a total of 84 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Perfect for board-to-board connections, it's a must-have component for your electronic projects.