387-084-544-803

Heilind Number:EDA387-084-544-803
Manufacturer:EDAC
Manufacturer Number:387-084-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-544-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of Copper Alloy contacts allow for efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches optimizing connection stability. Boasting 84 positions, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in demanding environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.