387-084-544-807

Heilind Number:EDA387-084-544-807
Manufacturer:EDAC
Manufacturer Number:387-084-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-544-807

Detailed Description

Enhance your PCB connectivity with our ultra-reliable Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-performance Copper Alloy contacts, it offers optimal conductivity for your critical connections. The .156-inch pitch and .2-inch row spacing make installation a breeze, accommodating a total of 84 positions for versatile use. Perfect for straight mounting orientation, it withstands extreme temperatures ranging from -40 to 105°C, guaranteeing consistent performance in any environment. Elevate your electronic assemblies with this essential component, essential for seamless data transfer and power distribution.