387-084-555-212

Heilind Number:EDA387-084-555-212
Manufacturer:EDAC
Manufacturer Number:387-084-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this two-row connector features 84 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105 °C. Constructed with precision, the contact material is made of Copper Alloy, guaranteeing efficient power delivery with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.