387-084-555-858

Heilind Number:EDA387-084-555-858
Manufacturer:EDAC
Manufacturer Number:387-084-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-555-858

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 84 copper alloy contacts, this connector offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your PCB assembly with this essential component for optimal connectivity and functionality.