387-084-555-868

Heilind Number:EDA387-084-555-868
Manufacturer:EDAC
Manufacturer Number:387-084-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-555-868

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts an amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transfer. Its compact design, with a row spacing of .2 inches, accommodates 84 positions, perfect for high-density applications. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.