387-084-556-202

Heilind Number:EDA387-084-556-202
Manufacturer:EDAC
Manufacturer Number:387-084-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-556-202

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, perfect for a wide range of applications. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 84 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this essential component for efficient and secure PCB connectivity.