387-084-556-207

Heilind Number:EDA387-084-556-207
Manufacturer:EDAC
Manufacturer Number:387-084-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-556-207

Detailed Description

Discover seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. This essential component boasts a sleek black finish, complementing any PCB assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 84 positions accommodate complex circuitry. Its straight mount orientation simplifies installation, making it perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your inventory for seamless board-to-board connections.