387-084-556-208

Heilind Number:EDA387-084-556-208
Manufacturer:EDAC
Manufacturer Number:387-084-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-556-208

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts, it guarantees seamless data transmission, while its .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Boasting 84 positions, this connector provides ample room for multiple connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environmental conditions. Perfect for applications in telecommunications, industrial automation, and more, this connector is a must-have in your electronic components inventory. Elevate your connectivity solutions with this essential device.