387-084-556-212

Heilind Number:EDA387-084-556-212
Manufacturer:EDAC
Manufacturer Number:387-084-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-556-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it guarantees reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your board, accommodating 84 positions across two rows. Whether for data or power transfer, this connector ensures precision and stability in any application. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a top choice for your connectivity needs. Elevate your PCB design with this essential component.