387-084-556-258

Heilind Number:EDA387-084-556-258
Manufacturer:EDAC
Manufacturer Number:387-084-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-556-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component designed for seamless integration on PCBs. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row design and 84 positions, it offers ample space for efficient signal transfer. The contact material, a high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and broad operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this connector for sturdy and dependable board-to-board connections in your electronic systems.