387-084-556-878

Heilind Number:EDA387-084-556-878
Manufacturer:EDAC
Manufacturer Number:387-084-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-556-878

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a high amperage rating of 3 A, perfect for power-intensive applications. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless board-to-board connection with 84 positions available. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity solution with this high-quality connector, a must-have in any electronic assembly project.