387-084-558-204

Heilind Number:EDA387-084-558-204
Manufacturer:EDAC
Manufacturer Number:387-084-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-558-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With two rows and 84 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for seamless and reliable connectivity.