387-084-558-207

Heilind Number:EDA387-084-558-207
Manufacturer:EDAC
Manufacturer Number:387-084-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting reliability. With a double row configuration and 84 positions, it offers ample connectivity options for your board-to-board applications. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right angle mount orientation makes installation a breeze, and its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector to deliver seamless power transmission, with a 3A amperage rating making it suitable for a range of applications. Upgrade your connectivity solutions today.