387-084-558-212

Heilind Number:EDA387-084-558-212
Manufacturer:EDAC
Manufacturer Number:387-084-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-558-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power delivery. With a black color and right-angle mount orientation, it offers both functionality and a sleek aesthetic. The connector boasts two rows with a total of 84 positions, perfect for complex circuitry. Operating seamlessly within a wide temperature range of -40 to 105°C, it guarantees consistent performance even in challenging environments. Trust in this essential component for seamless board-to-board connections in your PCB projects.