387-084-558-258

Heilind Number:EDA387-084-558-258
Manufacturer:EDAC
Manufacturer Number:387-084-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-558-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of Copper Alloy contacts, it offers exceptional conductivity with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 84 positions cater to diverse connection needs. Perfect for right-angle mounting, it guarantees a secure fit in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Explore our full range of PCB connectors for high-performance solutions.