387-084-558-802

Heilind Number:EDA387-084-558-802
Manufacturer:EDAC
Manufacturer Number:387-084-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-558-802

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed for optimal performance, it boasts a black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 84 positions spread across two rows, it offers ample space for multiple connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure attachment to your PCB. Its right-angle mount orientation further adds versatility, catering to various installation needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Elevate your project with this essential component, available in our wide range of connectors.