387-084-558-803

Heilind Number:EDA387-084-558-803
Manufacturer:EDAC
Manufacturer Number:387-084-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for dual-row applications, it offers reliable power delivery with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting functionality even in harsh environments. The contact material, Copper Alloy, guarantees secure and efficient data transmission. With a pitch of .156 in and row spacing of .2 in, it facilitates seamless integration onto your board. Featuring 84 positions, it allows for versatile connectivity options. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse conditions. Upgrade your setup with this essential component.