387-084-558-804

Heilind Number:EDA387-084-558-804
Manufacturer:EDAC
Manufacturer Number:387-084-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-558-804

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and a total of 84 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating smoothly at temperatures ranging from -40 to 105°C, this connector guarantees efficiency even in demanding environments. Its right-angle mount orientation further facilitates convenient placement, making it an essential component for your connectivity needs. Elevate your systems' performance with this versatile connector.