387-084-558-807

Heilind Number:EDA387-084-558-807
Manufacturer:EDAC
Manufacturer Number:387-084-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-558-807

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation provides flexibility in installation. With 84 positions, this connector is ideal for high-density applications. Its wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Upgrade your system with this essential component for seamless and efficient connectivity.