387-084-558-808

Heilind Number:EDA387-084-558-808
Manufacturer:EDAC
Manufacturer Number:387-084-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-558-808

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it offers seamless connectivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Featuring 84 positions, it's perfect for high-density applications. Its right-angle mount orientation caters to diverse installation needs, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component in the PCB Connectors category.