387-084-558-858

Heilind Number:EDA387-084-558-858
Manufacturer:EDAC
Manufacturer Number:387-084-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-558-858

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. With a black finish and right-angle mount orientation, it offers both functionality and sleek design. The connector's copper alloy contact material guarantees optimal conductivity, while its 84 positions and 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications. Upgrade your setup with this essential component for enhanced performance and reliability.