387-084-558-868

Heilind Number:EDA387-084-558-868
Manufacturer:EDAC
Manufacturer Number:387-084-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-558-868

Detailed Description

Upgrade your connection game with this sleek Card Edge Connector in classic black. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 84 positions, it provides ample connectivity options for your PCB setup. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in varying conditions. Perfect for professionals in need of secure and efficient board-to-board connections.