387-084-559-202

Heilind Number:EDA387-084-559-202
Manufacturer:EDAC
Manufacturer Number:387-084-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 84 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.