387-084-559-212

Heilind Number:EDA387-084-559-212
Manufacturer:EDAC
Manufacturer Number:387-084-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-559-212

Detailed Description

Enhance your PCB connections with this advanced Card Edge Connector in sleek black. Designed for optimal performance, it boasts a high amperage of 3A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows for efficient connectivity, each contact is made of robust Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for up to 84 positions. The right-angle mount orientation adds versatility to your setup, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for professional PCB assembly, this connector is a must-have for any electronics project.