387-084-559-802

Heilind Number:EDA387-084-559-802
Manufacturer:EDAC
Manufacturer Number:387-084-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-559-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The connector boasts two rows of copper alloy contacts, offering a total of 84 positions with a pitch of .156 inches. Its right-angle mount orientation and row spacing of .2 inches make it versatile for various applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Elevate your PCB assembly with this top-quality connector, a must-have in any electronic setup.