387-084-559-803

Heilind Number:EDA387-084-559-803
Manufacturer:EDAC
Manufacturer Number:387-084-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-559-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector boasts a 3A amperage, ideal for efficient power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in all applications. With a dual-row configuration and 84 positions, it offers ample connectivity options for your circuitry. Featuring a .156" pitch and .2" row spacing, it guarantees precise and secure connections. The right-angle mount orientation adds versatility to your PCB layout, while the wide operating temperature range of -40 to 105°C ensures stable performance in any environment. Upgrade your system with this essential component for seamless board-to-board connections.