387-084-559-808

Heilind Number:EDA387-084-559-808
Manufacturer:EDAC
Manufacturer Number:387-084-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-559-808

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish, ensuring both durability and aesthetics. With a double-row configuration and 84 positions, it offers ample room for your intricate connections. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments. Crafted with precision, the contact material of Copper Alloy ensures efficient power transmission. Its .156-inch pitch and .2-inch row spacing allow for easy alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your connectivity solution with this essential component.