387-084-559-812

Heilind Number:EDA387-084-559-812
Manufacturer:EDAC
Manufacturer Number:387-084-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-559-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-crafted Copper Alloy contacts, it guarantees reliable power transmission at a low amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide seamless integration, accommodating 84 positions for versatile connectivity options. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.