387-084-560-808

Heilind Number:EDA387-084-560-808
Manufacturer:EDAC
Manufacturer Number:387-084-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-560-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transfer. Its double-row design, with a pitch of .156 inches and 84 positions, offers ample connectivity options. Perfect for board-to-board applications, it ensures seamless data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronics with this essential connector for optimal functionality.