387-084-560-858

Heilind Number:EDA387-084-560-858
Manufacturer:EDAC
Manufacturer Number:387-084-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-560-858

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a current rating of 3 A, this connector delivers efficient power transmission. Its dual-row design, with 84 positions spaced at .156 inches, offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee secure and stable connections. The straight mount orientation and precise pitch of .2 inches simplify installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Perfect for various electronic projects, this connector is a versatile solution for your board-to-board PCB connectivity needs. Elevate your design with the superior quality and functionality of this essential component.