387-086-520-201

Heilind Number:EDA387-086-520-201
Manufacturer:EDAC
Manufacturer Number:387-086-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 86 positions, ensuring ample connectivity options for your electronic devices. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a sleek black color, providing both durability and aesthetic appeal. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Rest assured, it is also RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your PCB connections with this essential component.