387-086-520-802

Heilind Number:EDA387-086-520-802
Manufacturer:EDAC
Manufacturer Number:387-086-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-520-802

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a crucial component for seamless communication between boards. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in any application. With two rows and a pitch of .156 inches, it offers a total of 86 positions for versatile connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. RoHS compliant and boasting a 3A amperage, this connector guarantees both performance and environmental responsibility. Upgrade your board-to-board connections with this high-quality, straight-mount Card Edge Connector.