387-086-520-808

Heilind Number:EDA387-086-520-808
Manufacturer:EDAC
Manufacturer Number:387-086-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-520-808

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures efficient power transmission. The two-row configuration with 86 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this high-quality connector for seamless and dependable performance.