387-086-520-812

Heilind Number:EDA387-086-520-812
Manufacturer:EDAC
Manufacturer Number:387-086-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Perfect for dual-row setups, it offers 86 positions with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this connector for secure and efficient board-to-board connections.