387-086-521-201

Heilind Number:EDA387-086-521-201
Manufacturer:EDAC
Manufacturer Number:387-086-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-201

Detailed Description

Enhance circuit board connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission at a maximum amperage of 3 A. With two rows and a total of 86 positions, this connector offers ample space for secure board-to-board connections, with a pitch of .156 in and row spacing of .2 in for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for any PCB assembly project. Please note that this product is not RoHS compliant. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.