387-086-521-203

Heilind Number:EDA387-086-521-203
Manufacturer:EDAC
Manufacturer Number:387-086-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek Black design, it offers reliable power transmission with an amperage capacity of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures long-lasting stability. With two rows and 86 positions at a pitch of .156 inches, it facilitates efficient data transfer on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for seamless board-to-board connections in any project.