387-086-521-258

Heilind Number:EDA387-086-521-258
Manufacturer:EDAC
Manufacturer Number:387-086-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-258

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed with precision in mind, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With its two rows of 86 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the black color adds a sleek touch to your assembly. Engineered for efficiency, it boasts a straight mount orientation and a row spacing of .2 inches. Whether you're working in industrial environments or tackling DIY projects, this connector, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, is the perfect solution for your connectivity needs. Upgrade your system with this essential component and experience seamless performance like never before.