387-086-521-268

Heilind Number:EDA387-086-521-268
Manufacturer:EDAC
Manufacturer Number:387-086-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-521-268

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a contact material of Copper Alloy, it guarantees efficient conductivity. The connector, with two rows and 86 positions, offers ample connectivity options for your applications. Its .156-inch pitch and .2-inch row spacing make it suitable for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. The black color adds a sleek touch to your setup, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connections in your projects.